09027646824

HARTING
617-09027646824
09027646824

Mfr.:

Description:
DIN 41612 Connectors DIN-SIGNAL B064FS-2,9C1-2-COD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,94 € 19,94 €
16,19 € 161,90 €
15,71 € 4.021,76 €
15,09 € 7.726,08 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
64 Position
2 Row
2.54 mm
Type B
Solder
Straight
2 A
Nickel
Copper
DIN-Signal B
Tray
Brand: HARTING
Contact Gender: Female
Gender: Female
Housing Colour: Gray
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Tail Length: 2.9 mm
Tradename: DIN-Signal
Voltage Rating: 1 kV
Unit Weight: 12,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.