09024646824

HARTING
617-09024646824
09024646824

Mfr.:

Description:
DIN 41612 Connectors B064FS-2,9C1-2-CLIP DIN SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548
Can Dispatch Immediately
On Order:
390
Expected 6/30/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,09 € 60,90 €
5,71 € 142,75 €
5,44 € 272,00 €
5,08 € 508,00 €
4,83 € 1.255,80 €
4,60 € 2.392,00 €
4,39 € 4.565,60 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
64 Position
2 Row
2.54 mm
Type B
Solder
Straight
2 A
Nickel
Copper
DIN-Signal B
Tray
Brand: HARTING
Contact Gender: Female
Gender: Female
Housing Colour: Gray
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: DIN 41612 Connectors
Rows Loaded: a + b
Factory Pack Quantity: 130
Subcategory: Backplane Connectors
Tail Length: 2.9 mm
Tradename: DIN-Signal
Voltage Rating: 1 kV
Unit Weight: 11,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.