09022326835

HARTING
617-09022326835
09022326835

Mfr.:

Description:
DIN 41612 Connectors DIN-SIGNAL B032FS-4,5C1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 130   Multiples: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 786,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
32 Position
1 Row
2.54 mm
Type B
Solder
Straight
2 A
Nickel
Copper
Brand: HARTING
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Housing Colour: Gray
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 130
Subcategory: Backplane Connectors
Tail Length: 4.5 mm
Voltage Rating: 1 kV
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99