09020008444

HARTING
617-09-02-000-8444
09020008444

Mfr.:

Description:
DIN 41612 Connectors DIN SIGNAL CONTACT AU2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.270

Stock:
10.270 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,433 € 4,33 €
0,387 € 9,68 €
0,369 € 36,90 €
0,329 € 82,25 €
Full Reel (Order in multiples of 500)
0,329 € 164,50 €
0,304 € 304,00 €
0,293 € 732,50 €
0,286 € 1.430,00 €

Similar Product

HARTING 09020008474
HARTING
DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Contacts
Type B, C, 2C, 3C
Crimp
Straight
2 A
Gold
Copper Alloy
DIN 41612
Reel
Cut Tape
Brand: HARTING
Contact Gender: Female
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Wire Gauge: 28-20
Part # Aliases: 09-02-000-8444 09 02 000 8444 9020008444
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.