09000005221

HARTING
617-09-00-000-5221
09000005221

Mfr.:

Description:
Heavy Duty Power Connectors HAN LEVER 10/16/24B DOUBLE LEVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.532

Stock:
3.532 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,28 € 9,28 €
8,35 € 83,50 €
7,79 € 155,80 €
7,52 € 376,00 €
7,16 € 716,00 €
6,83 € 1.366,00 €
6,65 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han
Accessories
Locking Lever
10B, 16B, 24B
Polycarbonate (PC)
Bulk
Han
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5221 09 00 000 5221 9000005221
Unit Weight: 328,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.