09000005206

HARTING
617-09000005206
09000005206

Mfr.:

Description:
Heavy Duty Power Connectors GROUNDING FRAME FOR STD HAN INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
10
Expected 8/4/2026
18
Expected 8/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,66 € 44,66 €
37,97 € 379,70 €
35,49 € 922,74 €
33,89 € 1.694,50 €
32,28 € 3.228,00 €
31,81 € 7.952,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Frame
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5206 09 00 000 5206 9000005206
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.