09000005086

HARTING
617-09-00-000-5086
09000005086

Mfr.:

Description:
Heavy Duty Power Connectors UNI SEAL PG16 BLACK 6.5-9.5mm CABLE DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 4/6/2026
60
Expected 4/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €
11,45 € 114,50 €
10,60 € 212,00 €
10,22 € 511,00 €
9,74 € 974,00 €
9,12 € 1.824,00 €
8,69 € 4.345,00 €
8,58 € 8.580,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han M
Accessories
Cable Gland
PG16
Metal
IP68
Bulk
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Black
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5086 09 00 000 5086 9000005086
Unit Weight: 7,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Heavy Duty Han Power Connectors

Cable Glands for Hoods

The cable glands that are used with the Han Hoods are
available in PG thread and Metric thread. Please see the
cross list below for the PG thread parts versus the Metric
thread parts available. The PG thread product is currently
in the Mouser catalog.

PG Thread: Metric Thread:
617-09-00-000-5080 617-19-00-000-5080
617-09-00-000-5082 617-19-00-000-5082
617-09-00-000-5086 617-19-00-000-5082
617-09-00-000-5088 617-19-00-000-5084
617-09-00-000-5091 617-19-00-000-5090
617-09-00-000-5092 617-19-00-000-5090
617-09-00-000-5093 617-19-00-000-5092



5-1104-42

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.