09000005023

HARTING
617-09000005023
09000005023

Mfr.:

Description:
Heavy Duty Power Connectors NORMAL SEAL 19MM CBL MIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,77 € 17,70 €
1,58 € 39,50 €
1,51 € 151,00 €
1,41 € 352,50 €
1,34 € 670,00 €
1,28 € 1.280,00 €
1,20 € 3.000,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Accessories
Seal
PG21
Thermoplastic (TP)
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5023 09 00 000 5023 9000005023
Unit Weight: 5,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.