09 23 048 3214

HARTING
617-09-23-048-3214
09 23 048 3214

Mfr.:

Description:
DIN 41612 Connectors 48P Female CBLMT Order Contacts Sep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
7,89 € 78,90 €
7,52 € 150,40 €
7,51 € 450,60 €
6,28 € 3.140,00 €
6,02 € 6.020,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
48 Position
3 Row
2.54 mm
Female Connector Crimp
Crimp
Straight
2 A
Gold
Copper Alloy
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: DE
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Part # Aliases: 09 23 048 3214 09 23 048 3214 9230483214
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99