08914090118A0

HARTING
617-08914090118A0
08914090118A0

Mfr.:

Description:
EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 1,5m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,36 € 196,36 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: EV Charging Cables
RoHS:  
Mode 3
1.5 m
32 A
3 Phase
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0