02549031301

HARTING
617-02549031301
02549031301

Mfr.:

Description:
High Speed/Modular Connectors har-modular H3 module female faston

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,52 € 45,20 €
4,14 € 82,80 €
3,94 € 236,40 €
3,74 € 374,00 €
3,41 € 886,60 €
3,25 € 1.625,00 €
3,11 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Connectors
3 Position
Crimp
har-modular
Brand: HARTING
Current Rating: 15 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.