02539081502

HARTING
617-02539081502
02539081502

Mfr.:

Description:
High Speed/Modular Connectors har-modular D8 Data module male angled

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,88 € 13,88 €
10,27 € 102,70 €
10,26 € 266,76 €
9,95 € 2.587,00 €
9,70 € 4.917,90 €
9,40 € 9.409,40 €
2.509 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
8 Position
2 Row
Solder Pin
Gold
Brand: HARTING
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.