02539021501

HARTING
617-02539021501
02539021501

Mfr.:

Description:
High Speed/Modular Connectors har-modular D2 Data module male straight

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
5,68 € 56,80 €
4,09 € 102,25 €
4,08 € 163,20 €
3,84 € 3.840,00 €
3,77 € 9.500,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
2 Position
2 Row
Solder Pin
Gold
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Colour: Black
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.