02519000003

HARTING
617-02519000003
02519000003

Mfr.:

Description:
High Speed/Modular Connectors har-modular T module male angled, guide pin, w/ board lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,01 € 10,10 €
0,972 € 19,44 €
0,937 € 937,00 €
0,92 € 2.300,00 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
1 Position
1 Row
5.08 mm
Brand: HARTING
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-modular PCB Connectors

HARTING har-modular PCB Connectors are based on traditional DIN 41 612 style connectors offering the same robustness and durability. A modular design that locks together with a fixing rail allows users to easily configure custom connectors from off-the-shelf components, providing flexibility during the production stage. The har-modular connectors feature an operating temperature range of -55°C to +125°C, current ratings of up to 40A, and 500 mating cycles. HARTING har-modular PCB connectors are ideal for use in the transportation, machinery, robotics, automation, energy, and medical markets. HARTING’s har-modular is now UL approved.