02440000001

HARTING
617-02-44-000-0001
02440000001

Mfr.:

Description:
Hard Metric Connectors 160P PIN SHROUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,96 € 49,60 €
4,54 € 90,80 €
4,33 € 216,50 €
3,86 € 386,00 €
3,69 € 738,00 €
3,68 € 1.840,00 €
3,61 € 3.610,00 €
3,38 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
160 Position
har-bus 64
Bulk
Brand: HARTING
Product Type: Hard Metric Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Part # Aliases: 02-44-000-0001 02 44 000 0001 2440000001
Unit Weight: 9,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64 Connectors

Harting har-bus® 64 Connectors feature up to 160 contacts in a variety of styles to fit a range of applications. These connectors offer a modified mounting hole system for compatibility with older versions while offering flexibility for new designs. Harting har-bus 64 Connectors include male connectors, female connectors, and pin shrouds. The contacts are compatible with standard tools.