02095002040

HARTING
617-02095002040
02095002040

Mfr.:

Description:
High Speed/Modular Connectors har-modular shell housing 40

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,08 € 13,08 €
10,30 € 103,00 €
9,15 € 183,00 €
8,66 € 433,00 €
8,10 € 810,00 €
7,54 € 1.508,00 €
7,22 € 3.610,00 €
6,97 € 6.970,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Housings
Crimp
har-modular
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Colour: Black
Housing Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.