02095001030

HARTING
617-02095001030
02095001030

Mfr.:

Description:
High Speed/Modular Connectors har-modular fixing rail, 58 x 2.54 position, 152,30
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
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,755 € 7,55 €
0,725 € 18,13 €
0,724 € 72,40 €
0,618 € 309,00 €
0,593 € 593,00 €
0,585 € 1.462,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Accessories
Fixing Rail
Brand: HARTING
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-modular PCB Connectors

HARTING har-modular PCB Connectors are based on traditional DIN 41 612 style connectors offering the same robustness and durability. A modular design that locks together with a fixing rail allows users to easily configure custom connectors from off-the-shelf components, providing flexibility during the production stage. The har-modular connectors feature an operating temperature range of -55°C to +125°C, current ratings of up to 40A, and 500 mating cycles. HARTING har-modular PCB connectors are ideal for use in the transportation, machinery, robotics, automation, energy, and medical markets. HARTING’s har-modular is now UL approved.