02050000004

HARTING
617-02-05-000-0004
02050000004

Mfr.:

Description:
DIN 41612 Connectors 160P FEMALE CBL MNT NO CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,82 € 13,82 €
12,24 € 122,40 €
10,65 € 213,00 €
10,43 € 2.711,80 €
9,09 € 4.545,00 €
8,53 € 8.530,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
160 Position
5 Row
2.54 mm
Housing
Straight
har-bus 64
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: DE
Product Type: DIN 41612 Connectors
Rows Loaded: z + a + b + c + d
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Part # Aliases: 02-05-000-0004 02 05 000 0004 2050000004
Unit Weight: 23,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64 Connectors

Harting har-bus® 64 Connectors feature up to 160 contacts in a variety of styles to fit a range of applications. These connectors offer a modified mounting hole system for compatibility with older versions while offering flexibility for new designs. Harting har-bus 64 Connectors include male connectors, female connectors, and pin shrouds. The contacts are compatible with standard tools.