02021602013

HARTING
617-02-02-160-2013
02021602013

Mfr.:

Description:
Headers & Wire Housings HAR-BUS STR F 13mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 6/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,49 € 76,49 €
62,35 € 623,50 €
59,37 € 1.187,40 €
57,70 € 3.462,00 €
55,87 € 5.587,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
160 Position
2.54 mm (0.1 in)
5 Row
Through Hole
Press Fit
Straight
Socket (Female)
Gold
har-bus 64
- 40 C
+ 105 C
Bulk
Brand: HARTING
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Part # Aliases: 02-02-160-2013 02 02 160 2013 2021602013
Unit Weight: 35,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.