02011602102

HARTING
617-02-01-160-2102
02011602102

Mfr.:

Description:
DIN 41612 Connectors 160P MALE R/A SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 919

Stock:
919 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,21 € 31,21 €
26,95 € 269,50 €
25,27 € 631,75 €
24,05 € 1.202,50 €
22,91 € 2.291,00 €
21,48 € 5.370,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
160 Position
5 Row
2.54 mm
Har-Bus 64
Solder Pin
Right Angle
1 A
Gold
Copper Alloy
har-bus 64
Tube
Brand: HARTING
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DIN 41612 Connectors
Rows Loaded: z + a + b + c + d
Factory Pack Quantity: 5
Subcategory: Backplane Connectors
Part # Aliases: 02-01-160-2102 02 01 160 2102 2011602102
Unit Weight: 27,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.