02011601105

HARTING
617-02011601105
02011601105

Mfr.:

Description:
DIN 41612 Connectors 160P MALE SOLDER HAR-BUS 64 SnPb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,53 € 89,53 €
81,93 € 819,30 €
76,81 € 1.536,20 €
73,75 € 3.687,50 €

RoHS Version

HARTING 02011601101
HARTING
DIN 41612 Connectors 160P MALE R/A SOLDER

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Plugs
160 Position
5 Row
2.54 mm
Har-Bus 64
Solder Pin
Right Angle
1 A
Tin
Copper Alloy
har-bus 64
Tube
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tail Length: 3 mm
Part # Aliases: 02-01-160-1105 02 01 160 1105 2011601105
Unit Weight: 31,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64 Connectors

Harting har-bus® 64 Connectors feature up to 160 contacts in a variety of styles to fit a range of applications. These connectors offer a modified mounting hole system for compatibility with older versions while offering flexibility for new designs. Harting har-bus 64 Connectors include male connectors, female connectors, and pin shrouds. The contacts are compatible with standard tools.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.