TGSP-P026EFD20LFTR

HALO Electronics
493-TGSPP026EFD20LFT
TGSP-P026EFD20LFTR

Mfr.:

Description:
Power Transformers - Board Mount ISO MOD SMD 30W PoE+ POE AS1135 Gullwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 120)
3,79 € 1.819,20 €
3,62 € 3.475,20 €
3,52 € 6.758,40 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
30 W
SMD/SMT
29.21 mm
21 mm
10.8 mm
PWR-DCDC
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 40 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 120
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:0.25:0.2:0.2:0.25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99