TGP3-S005EP7LF

HALO Electronics
493-TGP3-S005EP7LF
TGP3-S005EP7LF

Mfr.:

Description:
Power Transformers - Board Mount POE Flyback Xfmr 3W 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
3,64 € 91,00 €
2,97 € 148,50 €
2,40 € 240,00 €
2,02 € 606,00 €
1,74 € 870,00 €
1,66 € 1.660,00 €
1,61 € 3.220,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
3.3 V
SMD/SMT
Single Primary Winding
Dual Secondary Winding
10.67 mm
8.13 mm
10.54 mm
PWR-DCDC
Brand: HALO Electronics
Inductance: 33 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:0.50:0.167:0.167
Type: Power Over Ethernet, DC/DC Converter
Unit Weight: 3,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504329000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.