TGMR-511V6LFTR

HALO Electronics
493-TGMR-511V6LFTR
TGMR-511V6LFTR

Mfr.:

Description:
Pulse Transformers ISO MOD SMD GullWing For MAX13256 HBridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,37 € 12,37 €
7,98 € 199,50 €
6,51 € 325,50 €
5,27 € 527,00 €
Full Reel (Order in multiples of 300)
4,42 € 1.326,00 €
3,81 € 2.286,00 €
3,64 € 3.276,00 €
3,43 € 6.174,00 €
4.800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
1:1
60 V/us
SMD/SMT
10.87 mm
9.45 mm
10.03 mm
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Series: DCDC-SMD
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99