TGMR-1440V6LFTR

HALO Electronics
493-TGMR-1440V6LFTR
TGMR-1440V6LFTR

Mfr.:

Description:
Pulse Transformers SMD ISOLATION MODULE For Maxim ICs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
3,76 € 1.128,00 €
3,24 € 1.944,00 €
3,09 € 2.781,00 €
3,00 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
1:1.33
180 uH
15.7 V/us
SMD/SMT
10.87 mm
9.45 mm
10.03 mm
Brand: HALO Electronics
Isolation Voltage: 5 kV
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Isolation Transformers
Series: TGMR
Factory Pack Quantity: 300
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fully Isolated Transceiver Solutions for RS-485

Maxim Integrated and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high speed industrial applications. Maxim RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by large differences in ground potential between ports.