TGM-H281NFRL

HALO Electronics
493-TGM-H281NFRL
TGM-H281NFRL

Mfr.:

Description:
Pulse Transformers ISO MOD SMD GullWing 3W 100mOhm 198uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,83 € 11,83 €
7,64 € 191,00 €
6,22 € 261,24 €
5,03 € 422,52 €
4,22 € 1.063,44 €
3,64 € 1.834,56 €
3,48 € 3.507,84 €
3,38 € 6.814,08 €

RoHS Version

HALO Electronics TGM-H281NFLF
HALO Electronics
Pulse Transformers ISO MOD SMD GullWing 3W 198uH For MAX256

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
1:1:2.6:2.6
198 uH
18.5 V/us
SMD/SMT
12.07 mm
11.56 mm
8.64 mm
Brand: HALO Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: DCDC-SMD
Factory Pack Quantity: 42
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504329000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.