TGM-450NFRL

HALO Electronics
493-TGM-450NFRL
TGM-450NFRL

Mfr.:

Description:
Pulse Transformers Isolation Module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 420   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 2.007,60 €
4,11 € 2.071,44 €
3,94 € 3.971,52 €
3,83 € 7.721,28 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
1:1
500 uH
11 V/us
SMD/SMT
12.07 mm
11.56 mm
8.64 mm
Brand: HALO Electronics
Isolation Voltage: 4.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: TGM
Factory Pack Quantity: 42
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504329000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.