TGM-210NSLFTR

HALO Electronics
493-TGM-210NSLFTR
TGM-210NSLFTR

Mfr.:

Description:
Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
2.000
Expected 9/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
3,28 € 82,00 €
2,68 € 134,00 €
2,17 € 217,00 €
1,83 € 457,50 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
1,46 € 2.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

HALO Electronics TGM-210NSRLTR
HALO Electronics
Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pin
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
2:1
960 uH
11 V/us
SMD/SMT
8.13 mm
7.11 mm
5.08 mm
Brand: HALO Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Series: DCDC-SMD
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.