TGM-040P3RLTR

HALO Electronics
493-TGM-040P3RLTR
TGM-040P3RLTR

Mfr.:

Description:
Pulse Transformers ISO MOD SMD GullWing PCMCIA For MAX845

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.979

Stock:
3.979 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,26 € 6,26 €
4,05 € 101,25 €
3,30 € 165,00 €
2,67 € 267,00 €
2,25 € 562,50 €
1,93 € 965,00 €
1,85 € 1.850,00 €
Full Reel (Order in multiples of 2000)
1,79 € 3.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
1:1:1.3:1.3
240 uH
5.5 V/us
SMD/SMT
7.62 mm
7.11 mm
2.24 mm
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 500 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Series: DCDC-SMD
Factory Pack Quantity: 2000
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 168 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99