TGAD-290NARL

HALO Electronics
493-TGAD-290NARL
TGAD-290NARL

Mfr.:

Description:
Pulse Transformers ISO MOD SMD GullWing For ADI QUAD ISOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
4,70 € 117,50 €
3,83 € 214,48 €
3,10 € 347,20 €
2,60 € 728,00 €
2,25 € 1.134,00 €
2,14 € 2.157,12 €
2,08 € 4.193,28 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
RoHS:  
1:3
389 uH
14 V/us
SMD/SMT
9.65 mm
8.89 mm
6.35 mm
Brand: HALO Electronics
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: TGAD
Factory Pack Quantity: 56
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 1,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.