TG51-2506N1LF

HALO Electronics
493-TG51-2506N1LF
TG51-2506N1LF

Mfr.:

Description:
Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 250uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1.008,80 €
1,86 € 1.860,00 €
1,81 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Token Ring Isolation Transformers
Module
SMD/SMT
250 uH
1.5 kV
Single
Token Ring Interface
SMD-16
12.7 mm
7.11 mm
5.08 mm
SMD-TR2
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 400 mOhms
Primary Resistance: 400 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 40
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99