TG2G-S13NYNLF

HALO Electronics
493-TG2G-S13NYNLF
TG2G-S13NYNLF

Mfr.:

Description:
Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 1.587,60 €
3,80 € 1.915,20 €
3,63 € 3.659,04 €
3,52 € 7.096,32 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
0 C
+ 70 C
Quad
SMD-24
14.22 mm
7.62 mm
8.64 mm
Nano2.5G
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 350 mA
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 36
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99