TG2G-E13NYNLFTR

HALO Electronics
493-TG2G-E13NYNLFTR
TG2G-E13NYNLFTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 330)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,20 € 16,20 €
10,44 € 261,00 €
8,52 € 426,00 €
6,89 € 689,00 €
Full Reel (Order in multiples of 330)
5,78 € 1.907,40 €
4,98 € 3.286,80 €
4,76 € 4.712,40 €
4,63 € 9.167,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
- 40 C
+ 80 C
4 Channel
SMD-24
14.22 mm
7.62 mm
8.64 mm
Nano2.5G
Reel
Cut Tape
MouseReel
Brand: HALO Electronics
Current Rating: 350 mA
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 330
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.