TG12-1506N1RLTR

HALO Electronics
493-TG12-1506N1RLTR
TG12-1506N1RLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 150uH

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,04 € 2.040,00 €
1,98 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Token Ring Isolation Transformers
Module
SMD/SMT
150 uH
1.5 kV
Dual
Token Ring Isolation
SMD-16
12.7 mm
7.11 mm
5.08 mm
SMD-TR2
Reel
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 300 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99