TG110-RPE15NVRL

HALO Electronics
493-TG110-RPE15NVRL
TG110-RPE15NVRL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra PoE 48P Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 216   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,65 € 3.596,40 €
13,99 € 3.525,48 €
12,04 € 6.068,16 €
11,51 € 11.602,08 €
2.016 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
LAN Isolation Transformers
Module
SMD/SMT
1.5 kV
- 40 C
+ 85 C
Dual, Quad
10/100 Base-TX PoE Interface
SMD-48
27.69 mm
18.8 mm
7.62 mm
TG110
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 18
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99