TG110-RP55N5LFTR

HALO Electronics
493-TG110-RP55N5LFTR
TG110-RP55N5LFTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,14 € 3,14 €
3,01 € 75,25 €
2,93 € 146,50 €
2,83 € 283,00 €
2,70 € 675,00 €
Full Reel (Order in multiples of 700)
2,40 € 1.680,00 €
2,32 € 4.872,00 €
2,27 € 11.123,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

HALO Electronics TG110-RP55N5RLTR
HALO Electronics
Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
1 MHz to 80 MHz
1.5 kV
0 C
+ 70 C
10/100 Base-TX PoE Interface
SMD-16
12.7 mm
7.11 mm
6.35 mm
TG110
Reel
Cut Tape
MouseReel
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 700
Subcategory: Transformers
Tradename: RP-ULTRA
Unit Weight: 832 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.