TG110-RP50N5RLTR

HALO Electronics
493-TG110-RP50N5RLTR
TG110-RP50N5RLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
2,48 € 1.736,00 €
2,38 € 3.332,00 €
2,30 € 4.830,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
SMD-16
TG110
Reel
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 700
Subcategory: Transformers
Tradename: RP-ULTRA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.