TG110-HPE7N5LF

HALO Electronics
493-TG110-HPE7N5LF
TG110-HPE7N5LF

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra POE+ 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
5,59 € 139,75 €
4,57 € 182,80 €
3,69 € 442,80 €
3,10 € 868,00 €
2,68 € 1.393,60 €
2,56 € 2.560,00 €
2,49 € 4.980,00 €

Similar Product

HALO Electronics TG110-HPE7N5RL
HALO Electronics
Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE+ 1Port

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
SMD/SMT
- 40 C
+ 85 C
Dual
12.7 mm
7.11 mm
6.35 mm
TG110
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Tradename: RP-ULTRA
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.