TG110-EMX6NXRLTR

HALO Electronics
493-TG110-EMX6NXRLTR
TG110-EMX6NXRLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
6,61 € 1.983,00 €
5,69 € 3.414,00 €
5,44 € 4.896,00 €
5,28 € 9.504,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
500 kHz to 80 MHz
1.5 kV
- 40 C
+ 85 C
Quad
10/100 Base-TX Interface
SMD-40
27.94 mm
15.88 mm
5.84 mm
TG110
Reel
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.