TG110-EMX6NXRL

HALO Electronics
493-TG110-EMX6NXRL
TG110-EMX6NXRL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
305
Expected 7/31/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,04 € 18,04 €
11,65 € 209,70 €
9,50 € 513,00 €
7,69 € 830,52 €
6,45 € 1.625,40 €
5,56 € 2.802,24 €
5,31 € 5.352,48 €
5,16 € 10.402,56 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
LAN Isolation Transformers
Module
SMD/SMT
500 kHz to 80 MHz
1.5 kV
- 40 C
+ 85 C
Quad
10/100 Base-TX Interface
SMD-40
27.94 mm
15.88 mm
5.84 mm
TG110
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 18
Subcategory: Transformers
Unit Weight: 2,819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.