TG10G-S105NJ30LF

HALO Electronics
493-TG10G-S105NJ30LF
TG10G-S105NJ30LF

Mfr.:

Description:
Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/3-Wire CMR Chk 5c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 280   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 2.167,20 €
6,67 € 3.361,68 €
6,38 € 6.431,04 €
2.016 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
1 MHz to 500 MHz
1.5 kV
0 C
+ 85 C
10G Base-T Interface
SMD-30
14.22 mm
12.19 mm
7.37 mm
TG10G
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 28
Subcategory: Transformers
Unit Weight: 6,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.