TG10G-S101NJLF

HALO Electronics
493-TG10G-S101NJLF
TG10G-S101NJLF

Mfr.:

Description:
Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD W/ 3-WIRE CMR CHOKES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 407   Multiples: 37
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 2.470,49 €
5,24 € 2.714,32 €
5,00 € 5.180,00 €
4,86 € 9.890,10 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
0 C
+ 70 C
10G Base-T Ethernet
13.84 mm
12.19 mm
6.35 mm
TG10G
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 37
Subcategory: Transformers
Unit Weight: 6,147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.