TG10-DA1NSLF

HALO Electronics
493-TG10-DA1NSLF
TG10-DA1NSLF

Mfr.:

Description:
Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.577

Stock:
6.577 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,51 € 62,75 €
2,41 € 120,50 €
2,32 € 232,00 €
2,20 € 545,60 €
1,88 € 1.049,04 €
1,77 € 1.865,58 €
1,74 € 3.560,04 €
1,72 € 8.637,84 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Module
SMD/SMT
10 KHz to 200 MHz
750 uH
1.5 kV
- 40 C
+ 85 C
Single
Digital Audio Transformer
SMD-16
8.13 mm
7.11 mm
5.08 mm
TG10-DA1
Tube
Brand: HALO Electronics
Maximum DC Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 62
Subcategory: Transformers
Unit Weight: 2,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

TG10-DA Mini Shielded Digital Audio Transformers

HALO Electronics TG10-DA Miniature Shielded Digital Audio Transformers provide a compact package solution to reduce the adverse effects of electromagnetic interference (EMI). The TG10-DA components offer a frequency bandwidth of 10kHz to 200MHz, low Cw/w (inter-winding capacitance), and an integrated shield for enhanced CMR performance. These devices can also produce 1500Vrms galvanic isolation between primary and secondary windings that protect expensive audio equipment from common-mode transient voltage, preventing potential damage to the IC. The TG10-DA series is ideal for use with Cirrus Logic digital audio transceivers.