TG05-2004NCRLTR

HALO Electronics
493-TG05-2004NCRLTR
TG05-2004NCRLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers Co-Direct 64Kbps SMD 12P Dual Gullwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,23 € 17,23 €
11,10 € 277,50 €
9,06 € 453,00 €
7,32 € 732,00 €
Full Reel (Order in multiples of 300)
6,15 € 1.845,00 €
5,30 € 3.180,00 €
5,07 € 4.563,00 €
4,92 € 8.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
SMD/SMT
100 kHz to 5 MHz
20 mH
1.5 kV
0 C
+ 70 C
Single
64kbps/DDS/DS interface
SMD-12
17.15 mm
11.56 mm
8.64 mm
DUALSMD-64
Reel
Cut Tape
MouseReel
Brand: HALO Electronics
Maximum DC Resistance: 2.95 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.