TG05-1505NURLTR

HALO Electronics
493-TG05-1505NURLTR
TG05-1505NURLTR

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,49 € 23,49 €
15,16 € 379,00 €
12,38 € 619,00 €
10,00 € 1.000,00 €
8,39 € 2.097,50 €
Full Reel (Order in multiples of 450)
7,24 € 3.258,00 €
6,91 € 6.219,00 €
1.800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
SMD/SMT
1.5 mH
1.5 kV
- 40 C
+ 85 C
Quad
T1/E1 Line Interface
SMD-32
25.4 mm
7.62 mm
7.37 mm
SMD-T1
Reel
Cut Tape
MouseReel
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 450
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99