TG04-1505NSRL

HALO Electronics
493-TG04-1505NSRL
TG04-1505NSRL

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
3,72 € 93,00 €
3,03 € 151,50 €
2,45 € 245,00 €
1,90 € 1.060,20 €
1,80 € 9.039,60 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
SMD/SMT
1.5 mH
1.5 kV
- 40 C
+ 85 C
Single
T1/E1 Line Interface
SMD-6
8.13 mm
7.11 mm
5.08 mm
SMD-T1
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 62
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99