TG04-1205NSRL

HALO Electronics
493-TG04-1205NSRL
TG04-1205NSRL

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,30 € 82,50 €
2,70 € 135,00 €
2,18 € 218,00 €
1,84 € 456,32 €
1,58 € 881,64 €
1,51 € 1.591,54 €
1,47 € 3.007,62 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
Isolation Transformers
Module
SMD/SMT
1.2 mH
1.5 kV
0 C
+ 70 C
Single
T1/E1 Line Interface
SMD-6
8.13 mm
7.11 mm
5.08 mm
SMD-T1
Tube
Brand: HALO Electronics
Maximum DC Resistance: 700 mOhms
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 62
Subcategory: Transformers
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.

Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.