TG04-0456NSRL

HALO Electronics
493-TG04-0456NSRL
TG04-0456NSRL

Mfr.:

Description:
Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:1 Gullwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6,86 €
4,44 € 111,00 €
3,62 € 181,00 €
2,93 € 293,00 €
2,46 € 610,08 €
2,12 € 1.182,96 €
2,03 € 2.139,62 €
1,97 € 4.030,62 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
Module
SMD/SMT
45 uH
1.5 kV
- 40 C
+ 85 C
Single
T3/DS3/E3/STS-1 Interface
SMD-6
8.13 mm
7.11 mm
5.08 mm
SMD-T3
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 62
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.