TG01-FC30N1RL

HALO Electronics
493-TG01-FC30N1RL
TG01-FC30N1RL

Mfr.:

Description:
Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 132.81MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 1.892,80 €
3,48 € 3.480,00 €
3,38 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
LAN Isolation Transformers
Module
SMD/SMT
30 uH
1.5 kV
Single
Fibre Channel Interface
SMD-16
12.7 mm
7.11 mm
5.08 mm
SMD-FIBRE
Tube
Brand: HALO Electronics
Maximum DC Resistance: 200 mOhms
Primary Resistance: 200 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 40
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.