TG01-1505NURL

HALO Electronics
493-TG01-1505NURL
TG01-1505NURL

Mfr.:

Description:
Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 1.988,00 €
4,28 € 2.140,00 €
4,09 € 4.090,00 €
3,97 € 7.940,00 €

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
Isolation Transformers
Module
SMD/SMT
1.5 mH
1.5 kV
- 40 C
+ 85 C
Quad
T1/E1 8 Channel
SMD-32
25.4 mm
7.62 mm
7.37 mm
SMD-T1
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99